- RS Stock No.:
- 860-4293
- Mfr. Part No.:
- 1466500
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 860-4293
- Mfr. Part No.:
- 1466500
- Manufacturer:
- Rittal
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Rittal KS Series of Junction Boxes
The KS series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The KS series of junction boxes combine many of the advantages of Rittals proven AE and KL series enclosures, at an economical cost.
Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 600 x 200 x 600mm |
Length | 600mm |
Width | 200mm |
Height | 600mm |
IP Rating | IP66 |
Colour | Light Grey |
Series | KS |