Fairchild Semiconductor
Fairchild Semiconductor FPF1203LUCX Load Switch IC, Load Switch, 200mA, 1.2 → 5.5V, WLCSP 4-Pin
Product Details

Slew Rate Controlled Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Specifications
To find a similar product, based on selected attributes, click the green button
Power Switch TypeLoad Switch
Switch On Resistance220mΩ
Number of Outputs1
Voltage1.2 → 5.5V
Current200mA
Mounting TypeSurface Mount
Package TypeWLCSP
Pin Count4
Dimensions0.76 x 0.76 x 0.292mm
Length0.76mm
Width0.76mm
Height0.292mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Select all
2825 In stock for delivery within 3 working days
HK$2.485
Price Each (In a Pack of 25)
25 - 100
HK$2.485
125 +
HK$1.519
Quantity
units
Real time qty checker
*price indicative
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 864-9319
    Name Fairchild Semiconductor FPF1203LUCX Load Switch IC, Load Switch, 200mA, 1.2 → 5.5V, WLCSP 4-Pin
    Manufacturer/Brand Name Fairchild Semiconductor
    Mfr. Part No. FPF1203LUCX
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 21, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898