Fairchild Semiconductor
      Fairchild Semiconductor FPF2024 Intelligent Power Switch, MOSFET Load Switch, 2A, 1.6 → 5.5V, 1.2W, 6-Pin, WLCSP
      The image is for reference only, please refer to product details and specifications
      Product Details

      Advanced Current Limited Load Switches, Fairchild Semiconductor

      Advanced Load Switches, Fairchild Semiconductor

      Specifications
      To find a similar product, based on selected attributes, click the green button
      Power Switch TypeMOSFET Load Switch
      Switch On Resistance580 mΩ @ 1.6 V
      Number of Outputs1
      Voltage1.6 → 5.5V
      Current2A
      Power Rating1.2W
      Mounting TypeSurface Mount
      Package TypeWLCSP
      Pin Count6
      Dimensions1.5 x 1 x 0.332mm
      Length1.5mm
      Width1mm
      Height0.332mm
      Maximum Operating Temperature+85 °C
      Minimum Operating Temperature-40 °C
      Select all
      Discontinued product
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Product overview and Technical data sheets
      • RS Components

        Statement of conformity


        This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
        RS Stock No. 808-8929
        Name Fairchild Semiconductor FPF2024 Intelligent Power Switch, MOSFET Load Switch, 2A, 1.6 → 5.5V, 1.2W, 6-Pin, WLCSP
        Manufacturer/Brand Name Fairchild Semiconductor
        Mfr. Part No. FPF2024
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Apr 26, 2017
        RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      852 24219898