- RS Stock No.:
- 772-9266
- Mfr. Part No.:
- FPF1039BUCX
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 772-9266
- Mfr. Part No.:
- FPF1039BUCX
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slew Rate Controlled Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Slew-Rate Controlled |
Switch On Resistance | 21mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 6 |
Dimensions | 1 x 1.5 x 0.332mm |