- RS Stock No.:
- 670-9958
- Mfr. Part No.:
- FPF2101
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 670-9958
- Mfr. Part No.:
- FPF2101
- Manufacturer:
- Fairchild Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 0.16Ω |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.7 x 1.3mm |