- RS Stock No.:
- 870-3603
- Mfr. Part No.:
- KD14.1101.109
- Manufacturer:
- Schurter
60 In stock for delivery within 3 working days
Added
Price Each
HK$166.56
Units | Per unit |
1 + | HK$166.56 |
- RS Stock No.:
- 870-3603
- Mfr. Part No.:
- KD14.1101.109
- Manufacturer:
- Schurter
Product overview and Technical data sheets
Legislation and Compliance
Product Details
KD Series
The KD series of Power entry modules, available as either Snap-in or Screw panel mounting. Various current ranges across the entire range. All models are highly reliable and extremely good quality.
Panel mount.
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 2 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 5 x 20 mm, 6.3 x 32mm |