- RS Stock No.:
- 820-9781P
- Mfr. Part No.:
- AD5663RBCPZ-3R2
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 820-9781P
- Mfr. Part No.:
- AD5663RBCPZ-3R2
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 14 bit |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | LFCSP WD |
Pin Count | 10 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.8mm |
Maximum Operating Temperature | 105 °C |