- RS Stock No.:
- 806-5409
- Mfr. Part No.:
- AD5660ARJZ-2500RL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-5409
- Mfr. Part No.:
- AD5660ARJZ-2500RL7
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Full Scale Error | -0.15%FSR |
Integral Nonlinearity Error | ±32LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.7 x 1.3mm |