- RS Stock No.:
- 697-7167
- Mfr. Part No.:
- AD7945BRZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 697-7167
- Mfr. Part No.:
- AD7945BRZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 1.7Msps |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Maximum Settling Time | 0.6µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | +85 °C |