- RS Stock No.:
- 697-6916
- Mfr. Part No.:
- AD5660CRM-2
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 697-6916
- Mfr. Part No.:
- AD5660CRM-2
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Conversion Rate | 125ksps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Dimensions | 3 x 3 x 0.85mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |