• RS Stock No. 538-6034
  • Manufacturer Analog Devices
  • Mfr. Part No. AD5545BRUZ
Analog Devices
Analog Devices AD5545BRUZ, 2-channel 16 bit Serial DAC, 2Msps, 16-Pin TSSOP
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
To find a similar product, based on selected attributes, click the green button
Resolution16 bit
Number of DAC Channels2
Digital Interface TypeSerial (SPI)
Mounting TypeSurface Mount
Package TypeTSSOP
Power Supply TypeSingle
Conversion Rate2Msps
Typical Single Supply Voltage5 V
Voltage ReferenceExternal
ArchitectureCurrent Steering, R-2R
Pin Count16
Maximum Settling Time0.5µs
Output PolarityUnipolar
Full Scale Error±4mV
Integral Nonlinearity Error±2LSB
Width4.4mm
Maximum Operating Temperature+85 °C
Dimensions5 x 4.4 x 1.05mm
Length5mm
Height1.05mm
Minimum Operating Temperature-40 °C
Select all
2 In stock for delivery within 3 working days
HK$153.72
Price Each
1 - 9
HK$153.72
10 +
HK$150.70
Quantity
units
Real time qty checker
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 538-6034
    Name Analog Devices AD5545BRUZ, 2-channel 16 bit Serial DAC, 2Msps, 16-Pin TSSOP
    Manufacturer/Brand Name Analog Devices
    Mfr. Part No. AD5545BRUZ
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 21, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898