- RS Stock No.:
- 660-5027
- Mfr. Part No.:
- ADS7816PC
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-5027
- Mfr. Part No.:
- ADS7816PC
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 9.81 x 6.35 x 4.57mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |