- RS Stock No.:
- 829-8898
- Mfr. Part No.:
- 8013 10W 6V BA15D
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 829-8898
- Mfr. Part No.:
- 8013 10W 6V BA15D
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Osram Low Voltage Filament Lamps
These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6 V |
Lamp Base | BA15d |
Diameter | 25mm |
Length | 46 mm |
Lens Colour | Clear |
Life Hours | 200h |