- RS Stock No.:
- 785-0938
- Mfr. Part No.:
- 1608563
- Manufacturer:
- brennenstuhl
- RS Stock No.:
- 785-0938
- Mfr. Part No.:
- 1608563
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vario-line Cassette Cable Reel 10m 3 UK Sockets
VarioLine 10 m black/blue
A compact, handy cable reel for home, office and diy
Housing made of break resistant plastic
Practical carrying handle
Twin feet ensure excellent stability
Easy to wind and rewind
With triple UK socket 240 V
10 m cable black H05VV-F 3G 1.5/13 A
With Safety Cut Out
A compact, handy cable reel for home, office and diy
Housing made of break resistant plastic
Practical carrying handle
Twin feet ensure excellent stability
Easy to wind and rewind
With triple UK socket 240 V
10 m cable black H05VV-F 3G 1.5/13 A
With Safety Cut Out
brennenstuhl Cable Reel
The Rosemount ultrasonic liquid level transmitter has a 36ft (11m) range. The ultrasonic pulse signals are transmitted and reflected from the liquid surface. The transmitter listens for reflected signals (echoes) and measures the time delay between transmitting and receiving. The distance to the liquid surface is automatically calculated using the computed time delay. The transmitter then calculates the liquid depth (level) and outputs the level ranging between 4mA and 20mA signal with HART communication.
Note:
The 3101/3102/3105 Ultrasonic Level transmitters should not be mounted directly to metal.
It is highly recommended to use Rosemount mounting flanges.
Note:
The 3101/3102/3105 Ultrasonic Level transmitters should not be mounted directly to metal.
It is highly recommended to use Rosemount mounting flanges.
Features and Benefits
•
Overheating protection
• With safety cut-out and automatic accident prevention
• Easy to wind and unwind
• Earthed socket outlets
• Childproofed cut-out protection
• Cross sectional area is 1.5mm²
Overheating protection
• With safety cut-out and automatic accident prevention
• Easy to wind and unwind
• Earthed socket outlets
• Childproofed cut-out protection
• Cross sectional area is 1.5mm²
Applications
•
Domestic use and maintenance
• Office use
Domestic use and maintenance
• Office use
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 10m |
Number of Sockets | 3 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
IP Rating | IP20 |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Surge Protection | No |
Sheath Material | PVC |
Housing Type | Cassette Reel |
RCD Protected | No |
Cross Sectional Area | 1,5 mm² |
Number of Cores | 3 |
Switchable | No |
Colour | Blue |
European Harmonised Code | H05VV-F |
Series | VarioLine |
Sheath Colour | Black |