- RS Stock No.:
- 768-4444
- Manufacturer:
- RS PRO
720 In stock for delivery within 3 working days
Added
Price Each
HK$366.32
Units | Per unit |
1 - 4 | HK$366.32 |
5 - 24 | HK$348.00 |
25 + | HK$286.41 |
- RS Stock No.:
- 768-4444
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable reel semi-enclosed 3G 10m 1mm2
RS PRO Shuko 4-Gang Extension Reel
From RS PRO, this lightweight extension reel has four schuko sockets, and terminates in a schuko plug. With an ergonomic semi-enclosed design, the extension reel is ideal for most indoor environments, where-ever access to a mains power point is limited or inconvenient.
This 4-gang extension lead has an integrated carry handle, and an easy-action reel to retract the cable when not in use. With an attractive moulded design, this extension lead is suitable for commercial and domestic environments, wherever a mains connector extension is needed.
Features and Benefits
• CEE 7/7 Plug to 4 x Type F Sockets
• 10m Cable Length
• Rated voltage: 230VAC
• Rated current (Full-reeled) 4.8A
• Rated power (Full-reeled) 1000W
• Rated current (Unreeled) 10A
• Rated power (Unreeled) 2300W
• 4-way socket outlet
• 1 non-rewirable plug, 16A, 250V∼
• DIN49441-R2
• 1 Thermal cut-out, 16(6A), 250Vac
• 1000 cycle, single pole
• Category D With shutter
• Outer Diameter 230mm
Applications
The European Type F schuko extension is used in a variety of European countries, ensuring a versatile cable management solution. It can be used confidently in;
• Germany
• Spain
• Russia
• Denmark
• Greece
• Hungary
• Romania
• Sweden
• Norway
• Portugal
• Finland
• Turkey
• Ukraine
• Netherlands
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
This 4-gang extension lead has an integrated carry handle, and an easy-action reel to retract the cable when not in use. With an attractive moulded design, this extension lead is suitable for commercial and domestic environments, wherever a mains connector extension is needed.
Features and Benefits
• CEE 7/7 Plug to 4 x Type F Sockets
• 10m Cable Length
• Rated voltage: 230VAC
• Rated current (Full-reeled) 4.8A
• Rated power (Full-reeled) 1000W
• Rated current (Unreeled) 10A
• Rated power (Unreeled) 2300W
• 4-way socket outlet
• 1 non-rewirable plug, 16A, 250V∼
• DIN49441-R2
• 1 Thermal cut-out, 16(6A), 250Vac
• 1000 cycle, single pole
• Category D With shutter
• Outer Diameter 230mm
Applications
The European Type F schuko extension is used in a variety of European countries, ensuring a versatile cable management solution. It can be used confidently in;
• Germany
• Spain
• Russia
• Denmark
• Greece
• Hungary
• Romania
• Sweden
• Norway
• Portugal
• Finland
• Turkey
• Ukraine
• Netherlands
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 10m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
Voltage Rating | 230 V ac |
Current Rating Unwound | 10A |
Sheath Material | PVC |
Housing Type | Semi-enclosed Reel |
Number of Cores | 3 |
Cross Sectional Area | 1,5 mm² |
Sheath Colour | Black |