- RS Stock No.:
- 512-6517
- Mfr. Part No.:
- JJR22516
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 512-6517
- Mfr. Part No.:
- JJR22516
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Basics 110V Reels
A range of JOJO extension cable reels that are both made and tested to the highest quality standards.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
Features and Benefits
Tough polycarbonate construction for industrial use
Current rating 16A fully unwound
IP44 rated BS4343 plugs and outlets
Current rating 16A fully unwound
IP44 rated BS4343 plugs and outlets
What are extension leads?
An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 25m |
Number of Sockets | 2 |
Mains Plug Type | BS4343/EN60309 110V-16A |
Socket Type | BS4343/EN60309 110V-16A |
IP Rating | IP44 |
Auto Rewind | No |
Voltage Rating | 110 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Colour | Yellow |