Schneider Electric Fibreglass Reinforced Polyester Plinth for Use with Thalassa PLA Enclosure, Thalassa PLAT Enclosure,
- RS Stock No.:
- 125-1042
- Mfr. Part No.:
- NSYZA2103G
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 125-1042
- Mfr. Part No.:
- NSYZA2103G
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- ES
Product Details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Type | Plinth |
Length | 994mm |
For Use With | Thalassa PLA Enclosure, Thalassa PLAT Enclosure |
Width | 250mm |
Material | Fibreglass Reinforced Polyester |
Dimensions | 994 x 250 x 200mm |
Height | 200mm |
Colour | Grey |