- RS Stock No.:
- 796-8887
- Mfr. Part No.:
- AD5114BCPZ10-500R7
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 796-8887
- Mfr. Part No.:
- AD5114BCPZ10-500R7
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 10KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 10kΩ |
Number of Positions | 32 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.3 → 5.5 V |
Dimensions | 2 x 2 x 0.55mm |
Height | 0.55mm |
Length | 2mm |
Width | 2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |