- RS Stock No.:
- 877-8704
- Mfr. Part No.:
- AD5590BBCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-8704
- Mfr. Part No.:
- AD5590BBCZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Number of DACs | 16 |
Data Rate | 1Msps |
Resolution | 12 bit |
Signal to Noise Ratio | 70.5dB |
Maximum Settling Time | 10µs |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 80 |
Integral Nonlinearity Error | ±3LSB |
Full Scale Error | -0.2%FSR |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Height | 1.11mm |
Maximum Operating Temperature | +85 °C |
Length | 10mm |
Width | 10mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 10 x 1.11mm |