- RS Stock No.:
- 788-2802
- Mfr. Part No.:
- 293545-2
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 788-2802
- Mfr. Part No.:
- 293545-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity CoolSplice IDC Wire to Wire Splice Connector
CoolSplice IDC wire to wire splice connectors designed to make inline connections between pairs of discrete wires or twin cord cables. These CoolSplice IDC connectors have a slim, symmetrical, snag resistant design and can fit through a 16mm diameter hole, or PVC tube. The connectors consist of a colour coded housing with two wire entry holes at each end and two colour-coded push connect buttons. Two IDC contacts inside the connectors eliminate the need to pre-strip the wires. The wires are inserted into the connector until they reach the wire stop. The push buttons are pressed down and the wires are forced into the IDC contacts for left or right side independent termination. The body of the CoolSplice connector provides strain relief for the wire and the transparent housing enables visual inspection of the connection.
Stock number 788-2806 is an unsealed clear connector with green buttons that accepts an 18 AWG wire size
Stock number 788-2802 is a sealed clear connector with blue buttons that accepts an 18 AWG wire size
Stock number 788-2806 is an unsealed clear connector with green buttons that accepts an 18 AWG wire size
Stock number 788-2802 is a sealed clear connector with blue buttons that accepts an 18 AWG wire size
Features and Benefits
Slim, ergonomic symmetrical design
Simple push button termination
IDC technology eliminates the need for pre-stripping wire
Left/right side independent terminations
IP65 and IP67 rating
UV stabilized material
Transparent housing for visual inspection
Simple push button termination
IDC technology eliminates the need for pre-stripping wire
Left/right side independent terminations
IP65 and IP67 rating
UV stabilized material
Transparent housing for visual inspection
Applications
These CoolSplice splice connectors are suitable for use in a wide range of applications. Applications include outdoor architectural lighting, commercial display cabinet and refrigeration lighting, residential and office furniture lighting and security and alarm systems.
Specifications
Attribute | Value |
---|---|
Splice Type | Tap |
Wire Size | 18 AWG |
Overall Length | 36.4mm |
Diameter | 15mm |
Insulation | Insulated |
Number of Ways | 2 |
Colour | Green/Transparent |
Insulation Material | PC |
Series | CoolSplice |
Contact Material | Phosphor Bronze |