- RS Stock No.:
- 543-4919
- Mfr. Part No.:
- V14MLA0603AXH
- Manufacturer:
- Littelfuse
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 543-4919
- Mfr. Part No.:
- V14MLA0603AXH
- Manufacturer:
- Littelfuse
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 21.5V |
Maximum AC Voltage Rating | 10V |
Maximum DC Voltage Rating | 14V |
Clamping Voltage | 34.5V |
Clamping Current | 1A |
Energy | 0.1J |
Series | ML |
Maximum Surge Current | 30A |
Capacitance | 180pF |
Length | 1.6mm |
Depth | 0.8mm |
Package/Case | 0603 (1608M) |
Dimensions | 1.6 x 0.8 x 1mm |