- RS Stock No.:
- 464-8836
- Mfr. Part No.:
- VC060318A400RP
- Manufacturer:
- AVX
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 464-8836
- Mfr. Part No.:
- VC060318A400RP
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 25.5V |
Maximum AC Voltage Rating | 13V |
Maximum DC Voltage Rating | 18V |
Clamping Voltage | 42V |
Clamping Current | 1A |
Energy | 0.1J |
Series | VC |
Maximum Surge Current | 30A |
Capacitance | 150pF |
Length | 1.6mm |
Depth | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.9mm |
Package/Case | 0603 (1608M) |