- RS Stock No.:
- 769-3889
- Mfr. Part No.:
- LC717A00AR-NH
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 769-3889
- Mfr. Part No.:
- LC717A00AR-NH
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Capacitive Sensing Controller, ON Semiconductor
Sensor Interfaces, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Resolution | 8 bit |
Mounting Type | Surface Mount |
Package Type | VCT |
Pin Count | 28 |
Dimensions | 3.5 x 3.5 x 0.765mm |
Length | 3.5mm |
Width | 3.5mm |
Height | 0.765mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 2.6 V |
Minimum Operating Temperature | -40 °C |