- RS Stock No.:
- 123-1510
- Mfr. Part No.:
- FB2502L-B80/70-25L
- Manufacturer:
- Fagor Electronica
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 123-1510
- Mfr. Part No.:
- FB2502L-B80/70-25L
- Manufacturer:
- Fagor Electronica
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
GBPC Style Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 25A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 200V |
Mounting Type | Through Hole |
Package Type | Power L |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 300A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 5µA |
Length | 29mm |
Dimensions | 29 x 29 x 11.23mm |
Width | 29mm |
Height | 11.23mm |