• RS Stock No. 857-8157
  • Manufacturer Infineon
  • Mfr. Part No. BC847BL3E6327
Infineon
Infineon BC847BL3E6327 NPN Transistor, 100 mA, 45 V, 3-Pin TSLP
Product Details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon

Specifications
To find a similar product, based on selected attributes, click the green button
Transistor TypeNPN
Maximum DC Collector Current100 mA
Maximum Collector Emitter Voltage45 V
Package TypeTSLP
Mounting TypeSurface Mount
Maximum Power Dissipation250 mW
Minimum DC Current Gain110
Transistor ConfigurationSingle
Maximum Collector Base Voltage50 V
Maximum Emitter Base Voltage6 V
Maximum Operating Frequency250 MHz
Pin Count3
Number of Elements per Chip1
Maximum Collector Emitter Saturation Voltage600 mV
Width0.6mm
Maximum Operating Temperature+150 °C
Length1mm
Height0.35mm
Maximum Base Emitter Saturation Voltage900 mV
Dimensions1 x 0.6 x 0.35mm
Select all
1 In stock for delivery within 3 working days
HK$4,086.55
Price 1 Reel of 15000
1 - 4
HK$4,086.55
5 - 9
HK$3,677.90
10 +
HK$3,350.97
Quantity
Reel(s)
Real time qty checker
*price indicative
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 857-8157
    Name Infineon BC847BL3E6327 NPN Transistor, 100 mA, 45 V, 3-Pin TSLP
    Manufacturer/Brand Name Infineon
    Mfr. Part No. BC847BL3E6327
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 20, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898