- RS Stock No.:
- 805-1062P
- Mfr. Part No.:
- 2N3906TF
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
HK$0.276
Units | Per unit |
1000 - 1800 | HK$0.276 |
2000 - 9800 | HK$0.237 |
10000 - 19800 | HK$0.233 |
20000 + | HK$0.228 |
- RS Stock No.:
- 805-1062P
- Mfr. Part No.:
- 2N3906TF
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
The ON Semiconductor 2N3906BU is a small signal PNP bipolar transistor. It is designed for linear and switching applications. It comes from the 2N3906 series of devices.
The 2N3906BU comes in a 3-pin TO-92 package for through-hole mounting in medium power applications.
Versions Available:
124-1314 - bag of 1000
739-0375 - pack of 10
The 2N3906BU comes in a 3-pin TO-92 package for through-hole mounting in medium power applications.
Versions Available:
124-1314 - bag of 1000
739-0375 - pack of 10
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.2 x 4.19 x 5.33mm |