Fairchild Semiconductor
Fairchild BC80840MTF PNP Transistor, 800 mA, 30 V, 3-Pin SOT-23
Product Details

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
To find a similar product, based on selected attributes, click the green button
Transistor TypePNP
Maximum DC Collector Current800 mA
Maximum Collector Emitter Voltage30 V
Package TypeSOT-23
Mounting TypeSurface Mount
Maximum Power Dissipation310 mW
Minimum DC Current Gain100
Transistor ConfigurationSingle
Maximum Collector Base Voltage-10 V
Maximum Emitter Base Voltage-5 V
Maximum Operating Frequency50 MHz
Pin Count3
Number of Elements per Chip1
Height0.97mm
Width1.3mm
Length2.9mm
Dimensions2.9 x 1.3 x 0.97mm
Maximum Operating Temperature+150 °C
Maximum Collector Emitter Saturation Voltage-0.7 V
Select all
2400 In stock for delivery within 3 working days
HK$0.49
Price Each (On a Tape of 200)
200 - 800
HK$0.49
1000 +
HK$0.337
Quantity
units
Real time qty checker
*price indicative
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 803-1162
    Name Fairchild BC80840MTF PNP Transistor, 800 mA, 30 V, 3-Pin SOT-23
    Manufacturer/Brand Name Fairchild Semiconductor
    Mfr. Part No. BC80840MTF
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 20, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898