Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Taiwan Semiconductor BC848C RF NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
RS Stock No.:
796-9827
Mfr. Part No.:
BC848C RF
Manufacturer:
Taiwan Semiconductor
View this category
Discontinued product
RS Stock No.:
796-9827
Mfr. Part No.:
BC848C RF
Manufacturer:
Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
BC846A/B, BC847A/B/C, BC848A/B/C, 250mW, NPN Small Signal Transistor
RoHS Certificate of Compliance
Statement of conformity
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
3 x 1.4 x 1.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C