- RS Stock No.:
- 774-0777
- Mfr. Part No.:
- 2SD1683S
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 774-0777
- Mfr. Part No.:
- 2SD1683S
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 4 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | TO-126ML |
Mounting Type | Through Hole |
Maximum Power Dissipation | 10 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 8 x 3.3 x 11mm |