- RS Stock No.:
- 751-3499
- Mfr. Part No.:
- BC817-25W-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3499
- Mfr. Part No.:
- BC817-25W-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |