- RS Stock No.:
- 663-8783
- Mfr. Part No.:
- 2SD1620-TD-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 663-8783
- Mfr. Part No.:
- 2SD1620-TD-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 20 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |