- RS Stock No.:
- 146-2110
- Mfr. Part No.:
- 2N6517CTA
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 146-2110
- Mfr. Part No.:
- 2N6517CTA
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 400 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 400 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.58 x 3.86 x 4.58mm |