- RS Stock No.:
- 145-3585
- Mfr. Part No.:
- 2SD1628G-TD-H
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-3585
- Mfr. Part No.:
- 2SD1628G-TD-H
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 20 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.5 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |