- RS Stock No.:
- 545-055
- Mfr. Part No.:
- 2SD1685G
- Manufacturer:
- Sanyo
N
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 545-055
- Mfr. Part No.:
- 2SD1685G
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NPN Power Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 20 V |
Package Type | TO-126ML |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.5 W |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 11 x 8 x 3.3mm |
Maximum Operating Temperature | +150 °C |