- RS Stock No.:
- 477-4115
- Mfr. Part No.:
- F410T-05LC
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
94 In stock for delivery within 3 working days
Added
Price Each
HK$77.31
Units | Per unit |
1 - 14 | HK$77.31 |
15 + | HK$73.68 |
- RS Stock No.:
- 477-4115
- Mfr. Part No.:
- F410T-05LC
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
AC or DC Operation | DC |
Height | 40mm |
Width | 40mm |
Power Consumption | 400mW |
Maximum Current | 80mA |
Depth | 10mm |
Dimensions | 40 x 40 x 10mm |
Air Flow | 6.6m³/h |
Noise Level | 12dB |
Fan Speed | 4600rpm |
Bearing Type | Sleeve |