- RS Stock No.:
- 709-5623
- Mfr. Part No.:
- AD1853JRSZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-5623
- Mfr. Part No.:
- AD1853JRSZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 24 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Conversion Rate | 192ksps |
Full Scale Error | ±3%FSR |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 10.2 x 5.3 x 1.75mm |