- RS Stock No.:
- 662-1849
- Mfr. Part No.:
- TLV320DAC23PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1849
- Mfr. Part No.:
- TLV320DAC23PW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Conversion Rate | 96ksps |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |
Dimensions | 9.7 x 4.4 x 1.15mm |