- RS Stock No.:
- 483-7418
- Mfr. Part No.:
- TDA1517P/N3,112
- Manufacturer:
- NXP
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 483-7418
- Mfr. Part No.:
- TDA1517P/N3,112
- Manufacturer:
- NXP
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Audio Amplifiers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-B |
Output Type | 2 Channel Stereo |
Application | Speaker |
Mounting Type | Through Hole |
Typical Single Supply Voltage | 14.4 V |
Power Supply Type | Single |
Package Type | HDIP |
Pin Count | 18 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 21.85 x 6.5 x 3.7mm |