- RS Stock No.:
- 150-203
- Mfr. Part No.:
- MAX182ACPI+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 150-203
- Mfr. Part No.:
- MAX182ACPI+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 17ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Digital Interface Type | Parallel |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 37.34 x 14.61 x 4.45mm |