- RS Stock No.:
- 135-3268
- Mfr. Part No.:
- 5902280820949
- Manufacturer:
- Zortrax
- RS Stock No.:
- 135-3268
- Mfr. Part No.:
- 5902280820949
- Manufacturer:
- Zortrax
RoHS Status: Not Applicable
Zortrax M300 3D Printer
Zortrax M300 is a true competitor known for its reliability, efficiency and precision combined with the reasonable price. The printer was integrated with the Zortrax Ecosystem to provide its users with high dimensional accuracy, repeatability and operating ease. Large workspace and a wide selection of materials only strengthen its value as a comprehensive, in-house 3D printer.
Zortrax have built a complete, integrated and professional ecosystem of products - 3D printers, compatible materials and Z-SUITE dedicated software. M300 has everything you need: outstanding accuracy, reliability and the durability you can count on.
Zortrax have built a complete, integrated and professional ecosystem of products - 3D printers, compatible materials and Z-SUITE dedicated software. M300 has everything you need: outstanding accuracy, reliability and the durability you can count on.
Features and Benefits:
Bigger capabilities
Larger workspace
Endless printing possibilities
Dimensional accuracy and precise repeatability
Competitive edge
You can make your architectural models fast, in high quality and with attention to the finest details
Print extensive jobs with almost no maintenance
Z-SUITE 3D printing software
File Type: .stl, .obj, .dxf and .3mf
Variety of materials: Z-PCABS, Z-ABS, Z-GLASS, Z-HIPS, Z-ULTRAT and Z-PETG
Supports Mac OS X / Windows 7 and newer versions
Bigger material spool with usage display goes beyond the standard methods to complete the most extraordinary ideas
Side covers keep a stable temperature across the entire model during the printing and cooling process reducing the risk of warps and cracks on your print
Larger workspace
Endless printing possibilities
Dimensional accuracy and precise repeatability
Competitive edge
You can make your architectural models fast, in high quality and with attention to the finest details
Print extensive jobs with almost no maintenance
Z-SUITE 3D printing software
File Type: .stl, .obj, .dxf and .3mf
Variety of materials: Z-PCABS, Z-ABS, Z-GLASS, Z-HIPS, Z-ULTRAT and Z-PETG
Supports Mac OS X / Windows 7 and newer versions
Bigger material spool with usage display goes beyond the standard methods to complete the most extraordinary ideas
Side covers keep a stable temperature across the entire model during the printing and cooling process reducing the risk of warps and cracks on your print
Typical Applications:
3D Printers are commonly used for rapid prototyping, rapid design, tooling, end-use parts, mould making, mock-ups, functional testing and low volume production within industries such as:
Architecture
Automotive
Engineering
Medicine production
Robotics
Education
Consumer products
Architecture
Automotive
Engineering
Medicine production
Robotics
Education
Consumer products
Technical Specs:
Technology: LPD (depositing melted material layer by layer onto the build platform)
Build Volume: 300 x 300 x 300 mm
Extruder Type: Single
Resolution: 140-300 microns
Resolution of a single printable point: 400 microns
Material diameter: 1.75 mm
Nozzle diameter: 0.4 mm
Heated Platform
Positioning precision (X,Y): 1.5 microns
Z-axis step: 1.25 microns
Connectivity: SD Card
Software bundle: Z-Suite
Supported files: .stl, .obj, .dxf, 3mf
Compatible with: Mac OS X, Windows 7 and higer
Build Volume: 300 x 300 x 300 mm
Extruder Type: Single
Resolution: 140-300 microns
Resolution of a single printable point: 400 microns
Material diameter: 1.75 mm
Nozzle diameter: 0.4 mm
Heated Platform
Positioning precision (X,Y): 1.5 microns
Z-axis step: 1.25 microns
Connectivity: SD Card
Software bundle: Z-Suite
Supported files: .stl, .obj, .dxf, 3mf
Compatible with: Mac OS X, Windows 7 and higer
What's in the box?
Printer
side covers
starter kit
Z-SUITE software
2 filaments
Note
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime. Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Warning
3D Printers should not be left to print unattended.
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 300 x 300 x 300mm |
Number of Heads | 1 |
Model | M300 |
Multi Material Printing | Yes |
Dimensions L x W x H | 490 x 490 x 590 (Without Spool) mm, 490 x 560 x 590 (With Spool) mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card, USB |
Weight | 27kg |