|
Let us introduce you to the smartest member of the STM32 family.
Create more responsive applications with the highest performance STM32.High Performance
Get the maximum theoretical performance from the powerful Cortex-M7 core of 1000 CoreMark/428 DMIPS with the new ST ART Accelerator™, whether you execute directly from on board Flash or using external memories.
Advanced Architecture, making the right connections at the right time.
To make the most of the additional power, the Cortex-M7® the STM32F7 series couples the new core with brand new peripherals and an advanced architecture including:
- AXI and multi AHB bus matrix
- multiple general purpose and dedicated DMA controllers
- Chrom-ART graphic HW acceleration
Power Efficient
Even though the STM32F7 delivers significant additional performance the series doesn’t sacrifice power efficiency with up to 7 CoreMark/mW at 1.8 V - 180 MHz and 120 µA typically with SRAM saved and in STOP mode.
Supercharge your existing Cortex-M4 Designs.
Add extra performance to your existing STM32F4 applications quickly and easily as the new STM32F7 Series is not only pin for pin compatible with the STM32F4 Series but has a backward compatible instruction set with the Cortex-M4 ®.
Add extra performance to your existing STM32F4 applications quickly and easily as the new STM32F7 Series is not only pin for pin compatible with the STM32F4 Series but has a backward compatible instruction set with the Cortex-M4 ®.
STM32F7 Discovery Kit
Get designing with the STM32F7 Series now with the low cost STM32F7 Discovery kit.Whatever your end application the Arduino Shield compatible (v3) STM32F7 Discovery Kit (STM32F746G-DISCO) from ST Microelectronics allows you to get the most from the power of the ARM® Cortex-M7®. The only limit is your imagination.
NewSTM32F7 Microcontroller Discovery Board
MPN | STM32F746G-DISCO |
---|---|
Microcontroller | STM32F746NGH6 |
Connectivity | • Ethernet connector (IEEE-802.3-2002) microSD card Connector • microSD card Connector • RF-EEPROM daughterboard connector • USB OTG HS with Micro-AB connectors • USB OTG FS with Micro-AB connectors |
Display | 4.3-inch 480x272 color LCD-TFT with capacitive touch screen |
Compatibility | Arduino Uno V3 connectors |