TVS Diodes

Filters

Viewing 1 - 6 of 6 products
Results per page
Sort by
Description Price Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Package Type Maximum Reverse Stand-off Voltage Maximum Peak Pulse Current ESD Protection Minimum Operating Temperature Maximum Operating Temperature Diameter Dimensions Height Length Maximum Reverse Leakage Current
RS Stock No. 902-6354
Mfr. Part No.1.5KE10CA-E3/54
BrandVishay
HK$3.867
Each (In a Pack of 10)
Bi-Directional 14.5V 9.5V 1.5KE 8.5V 103A Yes -55 °C +175 °C 5.3mm 5.3 (Dia.) x 9.5mm - 9.5mm 10µA
RS Stock No. 903-5490
Mfr. Part No.1.5KE10CA
HK$0.675
Each (On a Tape of 1200)
Bi-Directional 14.5V 9.5V DO-201 8.5V 103A - -55 °C +150 °C 5.6mm 5.6 (Dia.) x 9.5 (L)mm - 9.5mm 10µA
RS Stock No. 902-6345
Mfr. Part No.1.5KE100CA-E3/54
BrandVishay
HK$5.527
Each (In a Pack of 10)
Bi-Directional 137V 95V 1.5KE 85.5V 10.9A Yes -55 °C +175 °C 5.3mm 5.3 (Dia.) x 9.5mm - 9.5mm 1µA
RS Stock No. 714-6936
Mfr. Part No.1.5KE10A
HK$3.043
Each (In a Pack of 20)
Uni-Directional 18.6V 9.5V DO-201 8.5V 538A - -65 °C +175 °C - 9.5 x 5.3 x 5.3mm 5.3mm 9.5mm 10µA
RS Stock No. 903-5421
Mfr. Part No.1.5KE10A
HK$0.675
Each (On a Tape of 1200)
Uni-Directional 14.5V 9.5V DO-201 8.5V 103A - -55 °C +150 °C 5.6mm 5.6 (Dia.) x 9.5 (L)mm - 9.5mm 10µA
RS Stock No. 800-8695
Mfr. Part No.1.5KE10ARL4G
BrandLittelfuse
HK$3.658
Each (In a Pack of 25)
Uni-Directional 14.5V 9.5V Case 41A 8.5V 103A Yes -60 °C +175 °C 5.3mm 5.3 (Dia.) x 9.5mm 9.5mm - 10µA
© RS Components Ltd Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
RS Web Helpline: (852) 2421 9898 or Email: onlinehelp.hk@rs-components.com (9:00am-6:00pm Monday - Friday)