Bipolar Transistors

Filters

Viewing 1 - 8 of 8 products
Results per page
Sort by
Description Price Package Type Maximum Power Dissipation Minimum DC Current Gain Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Dimensions Height Length Maximum Base Emitter Saturation Voltage Maximum Collector Emitter Saturation Voltage Minimum Operating Temperature Width Maximum Collector Base Voltage
RS Stock No. 445-2039
Mfr. Part No.BC848C
BrandInfineon
HK$0.133
Each (In a Pack of 50)
SOT-23 330 mW 420 6 V 250 MHz 3 1 x 2.9 x 1.3mm 1mm 2.9mm 0.9 V 0.6 V -65 °C 1.3mm 30 V
RS Stock No. 796-9827
Mfr. Part No.BC848C RF
HK$0.257
Each (In a Pack of 250)
SOT-23 250 mW 420 5 V - 3 3 x 1.4 x 1.2mm 1.2mm 3mm 1.1 V 0.5 V -55 °C 1.4mm 30 V
RS Stock No. 711-4853
Mfr. Part No.BC848C-7-F
HK$0.333
Each (In a Pack of 100)
SOT-23 300 mW 420 5 V 300 MHz 3 3 x 1.4 x 1.1mm 1.1mm 3mm 0.9 V 0.6 V -65 °C 1.4mm 30 V
RS Stock No. 827-0055
Mfr. Part No.BC848CE6433
BrandInfineon
HK$0.182
Each (On a Reel of 1000)
SOT-23 330 mW 420 6 V 250 MHz 3 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 900 mV 600 mV - 1.3mm 30 V
RS Stock No. 807-5055
Mfr. Part No.BC848CMTF
HK$0.279
Each (On a Tape of 200)
SOT-23 310 mW 110 5 V 300 MHz 3 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 900 mV 600 mV - 1.3mm 30 V
RS Stock No. 464-126
Mfr. Part No.BC848CLT1G
HK$0.281
Each (In a Pack of 200)
SOT-23 300 mW 420 5 V 100 MHz 3 0.94 x 2.9 x 1.3mm 0.94mm 2.9mm 0.9 V 0.6 V -55 °C 1.3mm 30 V
RS Stock No. 800-9636
Mfr. Part No.BC848CDW1T1G
HK$0.342
Each (On a Tape of 200)
SOT-363 (SC-88) 380 mW 270 5 V 100 MHz 6 2.2 x 1.35 x 1.1mm 1.1mm 2.2mm 0.9 V 0.6 V -50 °C 1.35mm 30 V
RS Stock No. 800-9648
Mfr. Part No.BC848CWT1G
HK$0.15
Each (On a Tape of 250)
SOT-323 (SC-70) 150 mW 270 5 V 100 MHz 3 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 0.9 V 0.6 V -55 °C 1.35mm 30 V
© RS Components Ltd Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
RS Web Helpline: (852) 2421 9898 or Email: onlinehelp.hk@rs-components.com (9:00am-6:00pm Monday - Friday)