No results found for "2SC1213"
Showing results for 2sc4213

Bipolar Transistors

Filters

Viewing 1 - 2 of 2 products
Results per page
Sort by
Description Price Dimensions Height Length Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Emitter Voltage Maximum DC Collector Current Maximum Emitter Base Voltage Maximum Operating Temperature Maximum Power Dissipation Minimum DC Current Gain Mounting Type Number of Elements per Chip Package Type
RS Stock No. 890-2660
Mfr. Part No.2SC4213-A(TE85L,F)
BrandToshiba
HK$1.833
Each (In a Pack of 25)
2 x 1.25 x 0.9mm 0.9mm 2mm 50 V 0.1 V 20 V 300 mA 25 V +125 °C 100 mW 200 Surface Mount 1 SOT-323 (SC-70)
RS Stock No. 890-2664
Mfr. Part No.2SC4213-B(TE85L,F)
BrandToshiba
HK$1.833
Each (In a Pack of 25)
2 x 1.25 x 0.9mm 0.9mm 2mm 50 V 0.1 V 20 V 300 mA 25 V +125 °C 100 mW 200 Surface Mount 1 SOT-323 (SC-70)

Bipolar Transistors

The Bipolar junction transistor is designed in circuits as amplifier, driver or signal switch. The bipolar transistor is a discrete semiconductor manufactured in NPN and PNP types or polarities. The basic function of a bipolar transistor is to amplify current. The amount of current through the base terminal controls the current flow between the collector and emitter terminals of the transistor. The forward current amplification is called the current-gain of the transistor. A bipolar transistor can also function as a switch. When the transistor is driven into saturation or turn-on mode, this enables high current conduction from the collector to the emitter for the NPN type. In opposite biasing conditions, then the transistor is in turn-off mode with very little collector cut-off current passes through. Bipolar transistor is ideally suited for high frequency switching. Technology innovations continuously introduce energy efficiency at higher voltages, establishing high power with low power losses. A small signal transistor has even lower saturation voltage. The reduction in power dissipation allows ever smaller surface mount transistor packages.