Sample & Hold Circuits

Matches
25

Filters

Viewing 1 - 20 of 25 products
Results per page
Sort by
Description Price Acquisition Time Number of Sample and Holds Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 761-5422
Mfr. Part No.LF298M/NOPB
HK$29.00
Each
10µs 1 Dual - ±5 to ±18V Surface Mount SOIC 14 8.738 x 3.988 x 1.753mm 8.74mm 3.988mm 1.753mm +85 °C -25 °C
RS Stock No. 912-9573
Mfr. Part No.SMP08FSZ
HK$113.82
Each (In a Tube of 48)
7µs 8 Dual, Single 12 V ±5V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 523-6658
Mfr. Part No.SMP08FPZ
HK$138.00
Each
7µs 8 Dual, Single 12 V ±5V Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
RS Stock No. 759-2180
Mfr. Part No.SMP18FSZ
HK$112.42
Each
3.5µs 8 Dual - 0 V, ±5 V, 12 V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 307-086
Mfr. Part No.LF398H
HK$62.56
Each
20µs - Dual - ±15V Through Hole TO-99 8 9.14 x 9.14 x 4.45mm 9.14mm 9.14mm 4.45mm +70 °C 0 °C
RS Stock No. 533-9224
Mfr. Part No.LF398AN/NOPB
HK$17.43
Each
25µs - Dual - ±15V Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +70 °C 0 °C
RS Stock No. 121-8736
Mfr. Part No.LF398N/NOPB
HK$9.294
Each (In a Tube of 40)
20µs - Dual - ±15V Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +70 °C 0 °C
RS Stock No. 121-8991
Mfr. Part No.LF398M/NOPB
HK$6.439
Each (In a Tube of 55)
20µs - Dual - ±15V Surface Mount SOIC 14 8.64 x 3.91 x 1.45mm 8.64mm 3.91mm 1.45mm +70 °C 0 °C
RS Stock No. 912-7365
Mfr. Part No.SMP04EPZ
HK$74.713
Each (In a Tube of 25)
11µs 4 Dual, Single 12 V ±5V Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
RS Stock No. 921-5699
Mfr. Part No.HA5351IBZ
BrandIntersil
HK$386.36
Each
0.1µs 1 Dual - ±5V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 912-7369
Mfr. Part No.AD781JNZ
HK$108.389
Each (In a Tube of 50)
0.7µs - Dual - ±12V Through Hole PDIP 8 9.91 x 6.35 x 3.3mm 9.91mm 6.35mm 3.3mm +70 °C 0 °C
RS Stock No. 522-8461
Mfr. Part No.SMP04EPZ
HK$81.96
Each
11µs 4 Dual, Single 12 V ±5V Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
RS Stock No. 709-6755
Mfr. Part No.AD781ANZ
HK$150.47
Each
0.7µs 1 Dual - ±12V Through Hole PDIP 8 9.91 x 6.35 x 3.3mm 9.91mm 6.35mm 3.3mm +85 °C -40 °C
RS Stock No. 759-0856
Mfr. Part No.AD585AQ
HK$271.53
Each
3µs 1 Dual - -10.8 V, 5 V Through Hole CERDIP 14 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm +85 °C -25 °C
RS Stock No. 758-9695
Mfr. Part No.AD582KD
HK$446.98
Each
6µs 2 Dual - ±9 → ±18V Through Hole TO-116 14 17.78 x 7.37 x 8.18mm 17.78mm 7.37mm 8.18mm +85 °C -25 °C
RS Stock No. 709-8578
Mfr. Part No.SMP08FSZ
HK$128.93
Each
7µs 8 Dual, Single 12 V ±5V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 709-4800
Mfr. Part No.AD585JPZ
HK$249.49
Each
5µs 1 Dual - ±12 V, ±15 V Surface Mount PLCC 20 8.97 x 8.97 x 3.69mm 8.97mm 8.97mm 3.69mm +70 °C 0 °C
RS Stock No. 921-5655
Mfr. Part No.HA9P5320-5Z
BrandIntersil
HK$185.22
Each
1.5µs 1 Dual - ±15V Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +75 °C 0 °C
RS Stock No. 522-8499
Mfr. Part No.AD781JNZ
HK$118.58
Each
0.7µs - Dual - ±12V Through Hole PDIP 8 9.91 x 6.35 x 3.3mm 9.91mm 6.35mm 3.3mm +70 °C 0 °C
RS Stock No. 533-9230
Mfr. Part No.LF398N/NOPB
HK$10.55
Each
20µs - Dual - ±15V Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +70 °C 0 °C
© RS Components Ltd Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
RS Web Helpline: (852) 2421 9898 or Email: onlinehelp.hk@rs-components.com (9:00am-6:00pm Monday - Friday)