Sprockets

Filters

Viewing 1 - 20 of 70 products
Results per page
Sort by
Description Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Sprocket Width
RS Stock No. 183-142
BrandRS Pro
HK$21.25
Each
05B-1 15 Pilot 12mm 45.81mm Steel 35mm
RS Stock No. 183-984
BrandRS Pro
HK$137.71
Each
12B-1 15 Taper Bush - 91.63mm Steel -
RS Stock No. 182-880
BrandRS Pro
HK$17.53
Each
05B-1 13 Pilot 10mm 39.79mm Steel 35mm
RS Stock No. 781-0778
Mfr. Part No.KS1/2X12
BrandResatec
HK$247.00
Each
08B-1 15 Through Bore 14mm 61.08mm Galvanized Steel 7.2mm
RS Stock No. 183-423
BrandRS Pro
HK$30.59
Each
08B-1 15 Pilot 12mm 45.81mm Steel 35mm
RS Stock No. 183-265
BrandRS Pro
HK$126.32
Each
08B-1 17 Taper Bush - 69.11mm Steel -
RS Stock No. 184-151
BrandRS Pro
HK$137.69
Each
06B-1 38 Taper Bush - 115.35mm Steel -
RS Stock No. 183-833
BrandRS Pro
HK$83.91
Each
08B-1 27 Pilot 14mm 82.05mm Steel 40mm
RS Stock No. 184-713
BrandRS Pro
HK$24.55
Each
05B-1 17 Pilot 12mm 51.83mm Steel 35mm
RS Stock No. 183-855
BrandRS Pro
HK$57.53
Each
08B-1 21 Pilot 14mm 85mm Steel 40mm
RS Stock No. 183-704
BrandRS Pro
HK$34.40
Each
06B-1 18 Pilot 12mm 54.85mm Steel 35mm
RS Stock No. 182-874
BrandRS Pro
HK$436.13
Each
12B-1 38 Taper Bush - 230.69mm Steel -
New
RS Stock No. 137-1824
Mfr. Part No.KSR16L008101808
BrandINA
HK$388.05
Each
- 18 Parallel 16.2mm 1/2in Steel -
RS Stock No. 183-877
BrandRS Pro
HK$72.09
Each
08B-1 25 Pilot 40mm 101.33mm Steel 40mm
RS Stock No. 184-858
BrandRS Pro
HK$46.36
Each
05B-1 28 Pilot 14mm 85.07mm Steel 40mm
RS Stock No. 183-445
BrandRS Pro
HK$212.97
Each
12B-1 21 Taper Bush - 127.8mm Steel -
RS Stock No. 184-729
BrandRS Pro
HK$40.52
Each
05B-1 25 Pilot 14mm 76mm Steel 40mm
RS Stock No. 183-827
BrandRS Pro
HK$126.62
Each
08B-1 23 Taper Bush - 93.27mm Steel -
RS Stock No. 183-237
BrandRS Pro
HK$108.00
Each
06B-1 23 Taper Bush - 69.95mm Steel -
RS Stock No. 184-870
BrandRS Pro
HK$19.67
Each
06B-1 13 Pilot 10mm 39.79mm Steel 35mm

Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.