Trimmer Resistors

    Viewing 1 - 20 of 1901 products
    Price
    (Price shown excludes GST)
    Part Details
    Maximum Resistance
    Number of Turns
    Mounting Type
    Power Rating
    Series
    Orientation
    Termination Style
    Length
    Depth
    Height
    Dimensions
    Shaft Diameter
    Diameter
    Tolerance
    • HK$8.75Each
    10 kΩ
    25
    Through Hole
    1/2W
    3296W
    Top Adjust
    Pin
    9.53mm
    4.83mm
    11.55mm
    9.53 x 4.83 x 11.55mm
    2.19 mm
    -
    ±10%
    • HK$2.672
      Each (In a Pack of 5)
    10 kΩ
    1
    Through Hole
    3/20W
    CB10LV
    Top Adjust
    Pin
    11mm
    9.8mm
    6mm
    11 x 9.8 x 6mm
    -
    -
    ±20%
    • HK$19.14Each
    10 kΩ
    19 (Electrical), 22 (Mechanical)
    Through Hole
    1/2W
    64W
    Top Adjust
    Pin
    9.7mm
    5mm
    11.1mm
    9.7 x 5 x 11.1mm
    2.2 mm
    -
    ±10%
    • HK$18.69Each
    10 kΩ
    12
    -
    -
    PV37
    -
    Solder
    -
    -
    -
    -
    -
    -
    10%
    • HK$17.00Each
    2 kΩ
    1
    Surface Mount
    1/10W
    3312J
    Side Adjust
    J-Hook
    2.5mm
    2.8mm
    1.7mm
    2.5 x 2.8 x 1.7mm
    -
    -
    ±20%
    • HK$9.10Each
    22 kΩ
    1
    Through Hole
    0.5W
    3362P
    Top Adjust
    Pin
    6.6mm
    6.99mm
    4.7mm
    6.6 x 6.99 x 4.7mm
    2.77 mm
    -
    ±10%
    • HK$3.41Each
    10 kΩ
    1
    Through Hole
    0.5W
    T73
    Side Adjust
    PC Pin
    6.6mm
    7mm
    4.7mm
    6.6 x 7 x 4.7mm
    3 mm
    -
    ±10%
    • HK$5.95Each
    500 kΩ
    1
    Through Hole
    0.5W
    3362P
    Top Adjust
    Pin
    6.6mm
    6.99mm
    4.7mm
    6.6 x 6.99 x 4.7mm
    2.77 mm
    -
    ±10%
    • HK$26.14Each
    5 kΩ
    25
    Through Hole
    1/2W
    3296W
    Top Adjust
    Pin
    9.53mm
    4.83mm
    11.55mm
    9.53 x 4.83 x 11.55mm
    2.19 mm
    -
    ±10%
    • HK$26.10Each
    2 kΩ
    1
    Through Hole
    1/2W
    3386F
    Finger Adjust
    Pin
    9.53mm
    9.53mm
    10.41mm
    9.53 x 9.53 x 10.41mm
    5.59 mm
    -
    ±10%
    • HK$19.14Each
    5 kΩ
    19 (Electrical), 22 (Mechanical)
    Through Hole
    1/2W
    64W
    Top Adjust
    Pin
    9.7mm
    5mm
    11.1mm
    9.7 x 5 x 11.1mm
    2.2 mm
    -
    ±10%
    • HK$1.48
      Each (In a Pack of 50)
    100 kΩ
    1
    Surface Mount
    1/10W
    TC33
    Top Adjust
    Solder Pad
    3mm
    3.8mm
    -
    -
    -
    -
    ±25%
    • HK$17.48Each
    2 kΩ
    25
    Through Hole
    1/2W
    3296W
    Top Adjust
    Pin
    9.53mm
    4.83mm
    11.55mm
    9.53 x 4.83 x 11.55mm
    2.19 mm
    -
    ±10%
    • HK$13.20Each
    20 kΩ
    25
    Through Hole
    0.5W
    PV36W
    Top Adjust
    Solder Pin
    9.6mm
    5mm
    10mm
    9.6 x 5 x 10mm
    2 mm
    -
    ±10%
    • HK$12.04
      Each
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • HK$26.32Each
    5 kΩ
    12
    Through Hole
    1/4W
    3266W
    Top Adjust
    Pin
    6.71mm
    4.5mm
    7.24mm
    6.71 x 4.5 x 7.24mm
    1.78 mm
    -
    ±10%
    • HK$17.09Each
    100 Ω
    25
    Through Hole
    1/2W
    3296W
    Top Adjust
    Pin
    9.53mm
    4.83mm
    11.55mm
    9.53 x 4.83 x 11.55mm
    2.19 mm
    -
    ±10%
    • HK$21.90Each
    2 kΩ
    1
    Through Hole
    1/2W
    63M-T607
    Finger Adjust
    Pin
    9.52mm
    9.52mm
    10.41mm
    9.52 x 9.52 x 10.41mm
    8.38 mm
    -
    ±10%
    • HK$14.80Each
    500 Ω
    19 (Electrical), 22 (Mechanical)
    Through Hole
    1/2W
    64W
    Top Adjust
    Pin
    9.7mm
    5mm
    11.1mm
    9.7 x 5 x 11.1mm
    2.2 mm
    -
    ±10%
    • HK$23.01Each
    2 kΩ
    25
    Through Hole
    1/2W
    3299W
    Top Adjust
    Pin
    9.53mm
    6.1mm
    11.55mm
    9.53 x 6.1 x 11.55mm
    2.29 mm
    -
    ±10%
    Your current combination of filters has returned 0 results. Please change your selection.
    Your current combination of filters has returned 0 results. Please change your selection.
    Clear all selections
    Frequently Asked Questions
    Need help?
    Call our Customer Services team on:
    852 24219898