Harsh Environment Wire

Filters

Viewing 1 - 5 of 5 products
Results per page
Sort by
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
New
RS Stock No. 136-5940
Mfr. Part No.100E0111-1.00-9
HK$442.61
1 Reel of 100 Metre(s)
1 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 19/0.25 mm -55°C +125°C -55 → +125 °C 1.5m 1.69 → 1.8mm 300 V Flame Retardant, Halogen Free
New
RS Stock No. 136-5938
Mfr. Part No.100E0111-0.50-9
HK$321.91
1 Reel of 100 Metre(s)
0.5 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 19/0.18 mm -55°C +125°C -55 → +125 °C 1.5m 1.37 → 1.45mm 300 V Flame Retardant, Halogen Free
New
RS Stock No. 136-5942
Mfr. Part No.100E0111-2.50-9
HK$885.09
1 Reel of 100 Metre(s)
2.5 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 37/0.29 mm -55°C +125°C -55 → +125 °C 1.5m 2.5 → 2.63mm 300 V Flame Retardant, Halogen Free
New
RS Stock No. 136-5941
Mfr. Part No.100E0111-1.50-9
HK$643.69
1 Reel of 100 Metre(s)
1.5 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 37/0.23 mm -55°C +125°C -55 → +125 °C 1.5m 2.03 → 2.13mm 300 V Flame Retardant, Halogen Free
New
RS Stock No. 136-5939
Mfr. Part No.100E0111-0.75-9
HK$402.29
1 Reel of 100 Metre(s)
0.75 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 19/0.23 mm -55°C +125°C -55 → +125 °C 1.5m 1.59 → 1.65mm 300 V Flame Retardant, Halogen Free
© RS Components Ltd Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
RS Web Helpline: (852) 2421 9898 or Email: onlinehelp.hk@rs-components.com (9:00am-6:00pm Monday - Friday)